| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-179472-8 |
| Color: | Ivory |
| Series: | AMP CT |
| Accessory Type: | Holder |
| Overall Height: | 8.3 mm |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | 6.6 mm |
| Body Material: | PA 66 |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 18 |
| GPL: | 398 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Data and Devices |
| Product Code: | 0700 |
| Wire Size: | 30 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Length: | 22.3 mm, .878 in |
| Height: | .326 in, 8.3 mm |
| Width: | .334 in, 8.5 mm |
| Part Aliases: | 1-179472-8 |
| SKU: | AMP1-179472-8 |
1-179472-8
Specifications
Detailed Description
Enhance your connectivity with the CT Double Row Holder. This crimp accessory, featuring 18 positions, ensures secure and efficient wire-to-board connections. Crafted from durable PA 66 material in a sleek ivory shade, it offers reliability in diverse environments with an operating temperature range of -30 to 105°C (-22 to 221°F). With a pitch of 2mm (.079 in) and row spacing of 6.6mm, it facilitates precise alignment on PCBs. Suitable for 30-22 AWG wire sizes, it accommodates various applications with ease. Each package contains 1000 holders, making it ideal for bulk usage. The compact design, with an overall height of 8.3mm (.326 in) and width of 8.5mm (.334 in), is space-efficient without compromising on performance. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and safety. Elevate your board-to-board connectivity with this essential accessory from the AMP CT series.


