| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-179608-8 |
| Color: | Ivory |
| Series: | AMP CT |
| Accessory Type: | Holder |
| Overall Height: | 6.9 mm |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | 6.5 mm |
| Body Material: | PA 66 |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 18 |
| GPL: | 398 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Data and Devices |
| Product Code: | 0700 |
| Wire Size: | 30 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Length: | 22.3 mm, .878 in |
| Height: | .271 in, 6.9 mm |
| Width: | .334 in, 8.5 mm |
| Part Aliases: | 1-179608-8 |
| SKU: | AMP1-179608-8 |
1-179608-8
Specifications
Detailed Description
Enhance your connectivity solutions with our CT Double Row Holder, designed for mounting in a variety of applications. This Ivory holder features 18 positions for secure contact, with a pitch of 2mm (.079 in) and row spacing of 6.5mm. Crafted from durable PA 66 material, it ensures reliable performance even in harsh environments, with an operating temperature range of -30 to 105°C (-22 to 221°F). Suitable for wire-to-board connections, it accommodates wire sizes ranging from 30 to 22 AWG. Each package includes 1000 holders, making it ideal for bulk installations. Trust in its 3A contact amperage and compliance with RoHS regulations for efficient and environmentally friendly use. Elevate your PCB connectivity with this essential component from our AMP CT series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1932156-8 | ![]() | |
| TE Connectivity 1-292138-8 | ![]() | |
| TE Connectivity 1-292141-8 | ![]() | |
| TE Connectivity 1-292252-8 | ![]() | |
| TE Connectivity 173977-9 | ![]() |


