| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1801175-1 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 19.85 mm, .782 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1801175-1 |
| SKU: | AMP1-1801175-1 |
1-1801175-1
| Heilind Number: | AMP1-1801175-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1801175-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this Sensor Flat Contact System, designed for female terminals. Featuring a single row housing with a 3.33mm pitch, it ensures secure and efficient signal transmission. With a voltage rating of 16V DC and an IP69K ingress protection, it guarantees reliable performance even in harsh environments. Constructed from durable PBT GF material meeting UL 94-HB flammability standards, this connector is built to last. Its compact design, only .709 inches in length and .782 inches in height, with a low-profile 180° cable exit angle, allows for easy installation in tight spaces. Offering two positions for versatile connectivity, it is ideal for various automotive applications. The integrated strain relief and polarization features ensure proper mating and signal integrity, while the included terminal position assurance option adds an extra layer of security. Serviceable, sealable, and RoHS compliant, this connector is a dependable choice for your automotive wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


