| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1801175-2 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 19.85 mm, .782 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1801175-2 |
| SKU: | AMP1-1801175-2 |
1-1801175-2
Specifications
Detailed Description
Enhance your automotive connectivity with our Sensor Flat Contact System, designed for seamless wire-to-wire applications. This housing, tailored for female terminals, boasts a single row arrangement with a pitch of 3.33mm (.131 in), ensuring precise and efficient signal transmission. With a voltage rating of 16V DC and IP69K ingress protection, it guarantees reliable performance even in harsh environments. Crafted from durable PBT GF material, meeting UL 94-HB flammability standards, this connector is built to last. Featuring two positions and a compact form factor, it's perfect for space-constrained installations. The integrated strain relief option, along with polarization and terminal position assurance, ensures secure and error-free connections. Operating flawlessly in a wide temperature range from -40 to 150°C (-40 to 302°F), it's suitable for diverse automotive applications. The blue housing, measuring .782" in height and 1.38" in width, with a 180° cable exit angle, offers flexibility in installation. With lead-free solder processes and RoHS compliance, it's environmentally friendly and easy to maintain. Elevate your automotive connector setup with this essential accessory, embodying quality, durability, and performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


