| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1801175-4 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 19.85 mm, .782 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1801175-4 |
| SKU: | AMP1-1801175-4 |
1-1801175-4
| Heilind Number: | AMP1-1801175-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1801175-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this Sensor Flat Contact System, designed for optimal performance in signal circuit applications. Featuring a single-row housing for female terminals with a pitch of 3.33mm (.131in), this component ensures secure and efficient power transmission. With an IP69K rating, it offers superior protection against dust and water ingress, making it ideal for rugged automotive environments. The integrated strain relief and polarization features guarantee a secure and reliable connection, while the operating temperature range of -40 to 150°C (-40 to 302°F) ensures durability in extreme conditions. Made of high-quality PBT GF material with UL 94-HB flammability standard, this connector is not only robust but also environmentally friendly. Its compact dimensions of .709in length, .782in height, and 1.38in width, with a 180° cable exit angle, make it suitable for space-constrained installations. Whether for OEM or aftermarket use, this automotive connector accessory is a dependable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


