| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1801175-5 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 19.85 mm, .782 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1801175-5 |
| SKU: | AMP1-1801175-5 |
1-1801175-5
Specifications
Detailed Description
Enhance your automotive connectivity with our Sensor Flat Contact System, designed for seamless wire-to-wire integration. This housing, tailored for female terminals, boasts a single row and a 3.33mm pitch for precise signal transmission. Operating at a voltage of 16V DC and meeting IP69K standards for ingress protection, it ensures reliable performance in demanding environments. Constructed with durable PBT GF material and UL 94-HB flammability compliance, this connector guarantees safety and longevity. With two positions and polarization features, it facilitates secure and accurate mating. Its compact design, with a length of .709 inches and a height of .782 inches, allows for versatile installation. The integrated strain relief and terminal position assurance further enhance its durability and ease of use. RoHS compliant and serviceable, this connector is a dependable solution for your automotive applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | TE Connectivity 1-1801175-5 Application Tooling | ![]() |
| TE Connectivity 6-1579018-2 | TE Connectivity 1-1801175-5 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


