1-1801178-6

Heilind Number:AMP1-1801178-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1801178-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3W RECEPTACLE HP CONNECTOR BROWN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1801178-6
Gender:Housing for female terminals
Number of Rows:1
Pitch:.13 in, 3.33 mm
Voltage:16 V DC
Polarization:Yes
Body Material:PBT GF
Number of Positions:3
GPL:N76
Packaging:Box
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M088
Connector System:Wire to Wire
Length:.839 in
Cable Exit Angle:180°
Height:19.65 mm, .773 in
Width:1.53 in, 39.05 mm
Mating Tab Width:.059 in, 1.5 mm
Nominal Voltage Architecture:16 V
Body Color:Black
Serviceable:No
Connector Code :6
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1-1801178-6
SKU:AMP1-1801178-6

Detailed Description

Enhance your automotive connectivity with this housing designed for female terminals, featuring a single row layout with three positions. Made from durable PBT GF material in sleek black, it ensures reliable performance in extreme temperatures ranging from -40 to 150 °C (-40 to 302 °F). With a pitch of 3.33 mm (.13 in) and a 180° cable exit angle, it offers easy installation and efficient signal transmission. The integrated polarization and sealable design guarantee secure connections, while the 16 V DC voltage rating meets industry standards. Whether for signal or power applications, this housing, compliant with RoHS regulations, is a versatile and essential component in your automotive assembly.