1-1825006-7

Heilind Number:AMP1-1825006-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1825006-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GDS1004=DIP SW,SLIDE,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825006-7
Amperage:.1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:50 VDC
Product Type:Switch
SKU:AMP1-1825006-7

Detailed Description

Enhance your electronic projects with the GDS1004 DIP switch, offering reliable and efficient functionality. Featuring a slide actuator and SPST contact configuration, this switch is designed for precise control. With a vertical mount angle, it's perfect for through-hole installation. The durable copper alloy contacts ensure long-lasting performance, while the black housing and white actuator add a sleek touch to your design. With ten positions and a rated voltage of 50 VDC, this switch is ideal for a variety of applications. Plus, its RoHS compliance reflects our commitment to environmental responsibility. Elevate your projects with the GDS1004 DIP switch.