1-1825059-2

Heilind Number:AMP1-1825059-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1825059-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF03STTR04=DIP S,FLUSH,SMT-GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825059-2
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:3
Housing Color:Black
Actuator Color:White
Number of Switches:3
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1-1825059-2

Detailed Description

Enhance the efficiency of your electronic devices with this DIP switch, featuring a sleek flush-mount design for seamless integration. Crafted with durable copper alloy contacts, it ensures reliable performance with a 1A amperage rating. The SPST configuration and slide actuator type offer precise control, while the 2.54mm pitch allows for easy installation. With three positions and a 5VDC rated voltage, this switch is perfect for various applications. Its black housing and white actuator add a touch of sophistication to your setup, making it both functional and stylish. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your switching experience with this high-quality component.