| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1825059-2 |
| Amperage: | 1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Configuration: | SPST |
| Actuator Type: | Flush, Slide |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 8 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP4-1825059-2 |
4-1825059-2
Specifications
Detailed Description
Enhance your electronic circuitry with our ADF08STTR04=DIP S,FLUSH,SMT-GW switch, offering superior performance and reliability. Designed for surface mount installation, this switch features eight SPST positions with a convenient flush slide actuator. With a durable copper alloy contact material and a pitch of 2.54mm (.1 in), it ensures seamless connectivity. The sleek black housing and white actuator not only add a touch of style but also help in easy identification. Operating at a rated voltage of 5VDC and compliant with RoHS standards, this switch is ideal for various applications in the industry. Elevate your switching experience with this high-quality product.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2025 | PCN-24-229181 - Manufacturing location change. As of February 2025, the location of manufacturing for p/ns listed in this PCN will be moved from one location to another facility within Shenzhen China. There is no Form Fit or Function change to any of the products involved, the process and manufacturing team remains unchanged. | Download | |||
| 04/12/2019 | E-18-013688 - Product Improvement. Improved traceability of Switches to define date of production. TE will be expanding the existing Date Code Markings to include the Date of Production and an Internal Control Number. This change is considered by TE Connectivity as a change in Form. | Download | |||


