1-1825059-4

Heilind Number:AMP1-1825059-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1825059-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF04SA04=DIP SWT,FLUSH,SMT-JL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825059-4
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1-1825059-4

Detailed Description

Enhance your electronic devices with the ADF04SA04 Surface Mount Dip Switch. Featuring a sleek design with a flush, slide actuator, this switch offers smooth operation for seamless functionality. With a contact configuration of SPST and four positions, it provides versatile options for customization. Crafted with durable copper alloy contacts, it ensures reliable performance. The black housing and white actuator lend a modern aesthetic, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, this switch is a must-have for any project in need of precision control.