1-1825096-0

Heilind Number:AMP1-1825096-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1825096-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPA11FGRA004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825096-0
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - (On)
Actuator Color:Black
Rated Voltage:20 VDC
SKU:AMP1-1825096-0

Detailed Description

Upgrade your electronic devices with the high-performance TPA11FGRA004 Push Button Switch. Designed for seamless integration, this through-hole mount switch features a durable copper alloy contact material with gold plating for reliable connectivity. The terminal seal ensures enhanced durability, while the right-angle mount angle offers flexibility in installation. With a SPDT contact configuration and round actuator, this switch provides smooth and responsive operation. Rated for 20 VDC, it guarantees efficient power management. Rest assured, this RoHS-compliant switch is a sustainable choice for your applications. Elevate your projects with the TPA11FGRA004.