1-1825097-1

Heilind Number:AMP1-1825097-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1825097-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPB11FGRA004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825097-1
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Vertical
Illumination:No
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VDC
SKU:AMP1-1825097-1

Detailed Description

Enhance your electronic devices with the TPB11FGRA004 push button switch, offering a sleek and reliable solution for various applications. Designed for easy integration with its through-hole mount type, this switch guarantees secure placement on circuit boards. Crafted with durable copper alloy contacts and gold plating, it ensures optimal conductivity and longevity. The terminal seal, made of epoxy, provides added protection against environmental factors. Featuring a convenient DPST contact configuration and a round black actuator, it offers a user-friendly interface for seamless operation. With a low amperage of .4A and a rated voltage of 20VDC, it's suitable for a wide range of low-power electronic systems. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your control panel with this high-quality push button switch, perfect for industrial, automotive, and consumer electronics.