1-1825097-2

Heilind Number:AMP1-1825097-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1825097-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPB11FGRA204

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825097-2
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Red
Rated Voltage:20 VDC
SKU:AMP1-1825097-2

Detailed Description

Enhance your electronic devices with the TPB11FGRA204 push button switch, designed for seamless integration and reliable performance. Featuring a contact amperage of .4 A, a right angle through-hole mount type, and durable copper alloy construction with gold plating, this switch ensures long-lasting quality. The SPDT contact configuration and round red actuator provide versatility and visibility, while the terminal seal with epoxy guarantees protection. With a rated voltage of 20 VDC and RoHS compliance for environmental responsibility, this switch is ideal for a wide range of applications. Elevate your product functionality with this essential component.