1-1825136-4

Heilind Number:AMP1-1825136-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1825136-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A101MD9AQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825136-4
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Right Angle
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP1-1825136-4

Detailed Description

Enhance your electronic devices with the A101MD9AQ04 Toggle Switch, a reliable component designed for seamless performance. With a durable copper contact material and silver plating, this switch ensures efficient conductivity. Its SPDT configuration and On - On operation offer versatile functionality, while the 5A amperage and 125VAC/28VDC rating provide ample power capacity. Featuring a Terminal Seal for added protection and toggle style Baton Short for easy operation, this switch is perfect for various applications. Its RoHS compliance also guarantees eco-friendly manufacturing. Upgrade your equipment with this high-quality toggle switch and experience enhanced control and reliability.