| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1825136-3 |
| Amperage: | 5 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - On |
| Termination Type: | Right Angle |
| Rated Voltage: | 125 VAC, 28 VDC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP4-1825136-3 |
4-1825136-3
Specifications
Detailed Description
Enhance your electronics with the A101SYAQ04 Toggle Switch, crafted for reliability and convenience. Featuring a sturdy Through Hole mount type and durable Copper contact material with Silver plating, this switch ensures efficient power transmission. Its Terminal Seal (Epoxy) construction offers added protection, while the SPDT contact configuration and On - On switch operation allow for versatile use. With a rated amperage of 5 A and compatibility with both 125 VAC and 28 VDC, it's perfect for a range of applications. The Threaded bushing type and Right Angle termination make installation a breeze, while the sleek Baton Long toggle style adds a touch of sophistication. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your setup with this sealed and dependable toggle switch.


