| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1825137-3 |
| Amperage: | 5 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Right Angle |
| Rated Voltage: | 125 VAC, 28 VDC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP1-1825137-3 |
1-1825137-3
| Heilind Number: | AMP1-1825137-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1825137-3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A103SYAQ04 Toggle Switch, a reliable and durable component for your electronic applications. With a 5A amperage rating, it ensures efficient power control. Featuring a threaded bushing for secure mounting, and right-angle termination for easy installation, this switch offers versatility in various setups. The SPDT contact configuration allows for flexible switching capabilities, while the On-Off-On operation provides convenience in use. With a silver-plated copper contact and a sealed terminal for added protection, it ensures long-lasting performance in any environment. RoHS compliant, and with a 125VAC/28VDC rating, this switch guarantees both quality and safety in its operation. Perfect for a wide range of industrial and commercial applications, it is a must-have component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825136-7 | ![]() | |
| TE Connectivity 4-1825136-3 | ![]() | |
| TE Connectivity 4-1825136-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2017 | E-16-017266 (xml) - Discontinuance. | N/A | |||


