| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1827684-3 |
| Mount Type: | Board Mount |
| Pitch: | .079 in, 2 mm |
| Voltage: | 30 V DC |
| Contact Amperage: | 6 A |
| Number of Positions: | 7 |
| Mount Orientation: | Right Angle |
| GPL: | 519 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1878 |
| Connector System: | Board to Board |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 1-1827684-3 |
| SKU: | AMP1-1827684-3 |
1-1827684-3
Specifications
Detailed Description
Experience seamless power and signal connections with our Board Mount DC Power Jack. Designed for reliability, this right-angle receptacle boasts a 2mm pitch, accommodating for precise board-to-board setups. With a 30V DC voltage rating and a contact amperage of 6A, it ensures efficient power transmission in various applications. Featuring seven positions, it offers ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -20 to 80°C (-4 to 176°F), it guarantees performance in diverse environments. Packaged in a convenient box and tray, it's easy to store and access. Trust in its quality construction for your circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827654-1 | ![]() |


