| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1871315-0 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Pre-Tin |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .129 in, 3.3 mm |
| Keying: | X |
| Package Quantity: | 10 |
| Lock Type: | Latch |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .12 in, 3.05 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | 12.45 mm, .49 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K747 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.67 in, 42.6 mm |
| Connector System: | Wire to Board |
| Rated Voltage: | 250 VAC, 250 VDC |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Straight |
| Connector Width: | 11.3 mm, .444 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1871315-0 |
| SKU: | AMP1-1871315-0 |
1-1871315-0
Specifications
Detailed Description
Elevate your connectivity with our Dynamic 1100D HDR Assembly, part of the cutting-edge Dynamic 1000 Series. This high-performance header, featuring a black tin finish, offers CSA and UL certification for top-notch quality and safety. With a durable polyester housing and through-hole solder termination, it ensures secure and reliable board mounting. Each assembly includes 40 contacts in a 2-row configuration, suitable for power and signal applications. Operating at temperatures ranging from -55 to 105°C, it guarantees performance in diverse environments. Its straight contact style and 2mm pitch make it ideal for various wire-to-board setups. Trust in its robust construction, meeting UL 94V-0 flammability standards and RoHS compliance, for a dependable and environmentally friendly solution. Upgrade your systems with this industrial-grade connector, designed for optimal performance and longevity. With features like pre-tin contact plating, latch lock type, and X keying, it offers enhanced functionality and ease of use. Whether for commercial or industrial use, this connector is sure to meet your needs with its exceptional quality and versatility. Experience seamless connectivity with our Dynamic 1100D HDR Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1827863-0 | ![]() |


