| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1827863-0 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1827863-0 |
1-1827863-0
Specifications
Detailed Description
Enhance your connectivity with the DYNAMIC 1100D REC HSG X 40P BL, a high-performance housing unit from the Dynamic 1000 Series. Crafted from UL 94V-0 rated polyester with glass fiber reinforcement, this receptacle boasts durability and safety. Featuring 40 sockets in a 2-row configuration, it offers seamless signal transmission. With a 2mm pitch and black housing color, it ensures easy identification and installation. Operating in a wide temperature range of -55 to 105 °C (-67 to 221 °F), it is suitable for diverse environments. RoHS compliant and designed for wire and cable termination, this connector housing is a reliable choice for heavy-duty power applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-4 | DYNAMIC 3200 REC HSG 4P SGL | ![]() |
| TE Connectivity 175196-2 | DYNA RECEP L SZ AWG20-16 LOW P | ![]() |
| TE Connectivity 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| TE Connectivity 770586-1 | 22P MINI UMNL PLUG HSG | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download | |||


