1-1879005-0

Heilind Number:AMP1-1879005-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879005-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 20R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879005-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:20 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879005-0

Detailed Description

Enhance your electronic projects with our high-performance Surface Mount Power Resistor. Designed with a 1 W power rating and a resistance of 20 Ω, this Thick Film element guarantees reliable operation. Measuring 6.4 x 3.2 x .6 mm, it offers a compact solution for space-constrained applications. With a rated voltage of 200 V and 5% tolerance, it ensures precision and durability. The solder termination type and Surface Mount mounting style make installation a breeze. Trust in the quality of our RoHS-compliant resistor for efficient and eco-friendly circuitry.