1-1879005-1

Heilind Number:AMP1-1879005-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879005-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 24R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879005-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:24 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879005-1

Detailed Description

Enhance the performance of your electronic devices with this high-quality power resistor. With a power rating of 1 W and a resistance of 24 Ω, it offers reliable operation in demanding applications. The surface mount design and solder termination ensure easy installation, while the compact dimensions of 6.4 x 3.2 x .6 mm make it suitable for space-constrained setups. Operating at a rated voltage of 200 V, this thick film resistor guarantees efficient power handling. With a tolerance of 5%, it delivers accurate and consistent performance. Trust in its durability and performance for your next project.