1-1879005-2

Heilind Number:AMP1-1879005-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879005-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 36R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879005-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:36 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879005-2

Detailed Description

Enhance your circuitry with this high-quality power resistor, perfect for precise voltage regulation. With a resistance of 36 Ω and a power rating of 1 W, it ensures reliable performance in demanding applications. The thick film element type guarantees efficient heat dissipation, while the surface mount design with solder termination offers easy installation. Operating at a rated voltage of 200 V, this resistor is ideal for a wide range of electronic projects. Its compact dimensions of 6.4 x 3.2 x 0.6 mm make it versatile for various PCB layouts. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your designs with this essential component.