| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879005-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 62 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879005-5 |
1-1879005-5
Specifications
Detailed Description
Enhance your electronic projects with this high-performance 1W Power Resistor. With a resistance of 62Ω and a tolerance of 5%, it offers reliable functionality for various applications. Its surface mount design and solder termination make installation a breeze, while its compact size of 6.4 x 3.2 x 0.6mm ensures versatility in placement. Operating at a rated voltage of 200V, this Thick Film resistor guarantees efficiency and durability. A must-have component for any engineer or hobbyist striving for precision in their circuits.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


