| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879005-6 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 75 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879005-6 |
1-1879005-6
| Heilind Number: | AMP1-1879005-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879005-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor. Measuring 6.4 x 3.2 x 0.6 mm, it boasts a power rating of 1 W, making it ideal for demanding applications. With a resistance of 75 Ω and a rated voltage of 200 V, this surface-mount component ensures reliable operation. The thick film element, combined with a tolerance of 5%, guarantees precision in your designs. Featuring solder termination and RoHS compliance, it offers ease of installation and environmental responsibility. Trust in the superior quality of this product for efficient and durable performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


