| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879005-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879005-7 |
1-1879005-7
Specifications
Detailed Description
Enhance circuit performance with this 2512-sized power resistor, boasting a 1 W power rating and a resistance of 110 Ω. Designed for surface mount applications, it features solder termination and is rated for up to 200 V. With dimensions of 6.4 x 3.2 x 0.6 mm, this Thick Film resistor offers reliable performance in a compact package. The 5% tolerance ensures accuracy, while its RoHS compliance aligns with environmental standards. Ideal for a variety of electronic projects requiring high-quality resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


