1-1879005-8

Heilind Number:AMP1-1879005-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879005-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 130R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879005-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:130 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879005-8

Detailed Description

Enhance the performance of your electronic devices with this high-quality power resistor. With a power rating of 1W and a resistance of 130Ω, it's designed for reliable and efficient operation. The surface mount termination type allows for easy installation, while the compact dimensions of 6.4 x 3.2 x .6 mm make it suitable for a variety of applications. RoHS compliant and featuring a thick film element, this resistor meets industry standards for environmental responsibility and performance. Trust in its 5% tolerance and 200V rated voltage for consistent and safe operation. Upgrade your circuitry with this essential component.