| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879005-9 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 160 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879005-9 |
1-1879005-9
| Heilind Number: | AMP1-1879005-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879005-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality power resistor. Featuring a compact 2512 size code and surface mount design, this resistor is perfect for applications requiring a power rating of 1 W and a resistance of 160 Ω. With a rated voltage of 200 V, it offers reliable performance in various circuit setups. The thick film element ensures durability, while the 5% tolerance allows for precise control. Measuring 6.4 x 3.2 x 0.6 mm, it is easy to integrate into your PCB layout. Trust in our surface mount resistor for efficient and effective power management in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() |


