| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SMF2560RJT |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879011-1 |
SMF2560RJT
| Heilind Number: | AMP1-1879011-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SMF2560RJT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SMF2 560R 5% Power Resistor, a high-quality component designed for precision performance. With a power rating of 2W and a resistance of 560Ω, it is suitable for a wide range of applications. Featuring a surface mount termination type for easy installation, this resistor guarantees stable and reliable operation. Measuring at 6.7 x 4 x 3.55mm, it is compact yet powerful, making it ideal for space-constrained designs. With a rated voltage of 300V and ROHS compliance, you can trust in its safety and environmental responsibility. Upgrade your projects with the Surface Mount Resistors, a key component for efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


