| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879022-3 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879022-3 |
1-1879022-3
Specifications
Detailed Description
Enhance your electronic projects with the SMF3 1K0 5% Power Resistor, a high-performance component designed for precision and reliability. With a power rating of 3W and a resistance of 1KΩ, it can handle demanding applications with ease. The solder termination type ensures secure installation, while the surface mount mounting style allows for efficient PCB assembly. This metal film resistor, with a 5% tolerance and a rated voltage of 500V, guarantees accurate and stable performance. Measuring 10.5 x 5.5 x 5mm, it's compact yet powerful, perfect for space-constrained designs. RoHS compliant, it meets environmental standards without compromising on quality. Trust in this Surface Mount Resistor for exceptional performance in your electronic systems.


