1-1879011-9

Heilind Number:AMP1-1879011-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879011-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMF2 1K2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879011-9
Power Rating:2 W
Termination Type:Solder
Resistance:1.2 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Dimensions:6.7 x 4 x 3.55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879011-9

Detailed Description

Enhance your electronic circuitry with our SMF2 1K2 power resistor, offering a resistance of 1.2 KΩ with a tolerance of 5%. This high-quality component is designed for surface mount installation, with solder termination ensuring secure connectivity. Operating at a power rating of 2 W and a rated voltage of 300 V, it provides reliable performance in a compact package measuring 6.7 x 4 x 3.55 mm. RoHS compliant and featuring metal film technology, it guarantees both environmental responsibility and precision in signal processing. Ideal for a wide range of applications, from consumer electronics to industrial machinery, the SMF2 1K2 is a versatile choice for your resistor needs.