| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879021-3 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | .33 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879021-3 |
1-1879021-3
| Heilind Number: | AMP1-1879021-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879021-3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SMW3 R33 5% Power Resistor, a high-performance component designed for demanding applications. With a power rating of 3W and a rated voltage of 500V, this surface mount resistor ensures reliable operation in various circuit setups. Featuring a wirewound element and solder termination, it offers precision and durability in a compact 10.5 x 5.5 x 5mm package. With a tolerance of 5% and a resistance of .33Ω, it meets stringent performance standards. Ideal for use in power electronics, telecommunications, and industrial equipment, this resistor delivers exceptional performance in a wide range of operating conditions. Trust in its quality and efficiency for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


