| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879021-9 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | .56 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879021-9 |
1-1879021-9
| Heilind Number: | AMP1-1879021-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879021-9 |
| ECAD Model: |
Specifications
Detailed Description
Elevate the performance of your electronic circuits with our SMW3 R56 power resistor. Designed for high-power applications, this wirewound resistor boasts a power rating of 3 W and a resistance of .56 Ω, ensuring reliable operation even in demanding conditions. With a rated voltage of 500 V, it offers robust protection against voltage surges. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 10.5 x 5.5 x 5 mm allow for versatile placement on your PCB. Trust in the quality and durability of this component, essential for maintaining optimal functionality in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


