| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879022-1 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879022-1 |
1-1879022-1
| Heilind Number: | AMP1-1879022-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879022-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with our SMF3 820R 5% power resistor. Designed for high power applications, this surface mount resistor offers a reliable 3 W power rating and a resistance of 820 Ω, ensuring optimal functionality even under demanding conditions. With a rated voltage of 500 V, it provides robust protection for your electronic components. Its metal film element and solder termination type guarantee durability and secure connectivity. Compact in size, with dimensions of 10.5 x 5.5 x 5 mm, and featuring RoHS compliance, this resistor is not only efficient but also environmentally friendly. Perfect for a variety of industrial and electronic applications, it's a versatile solution for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


