| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879023-9 |
| SKU: | AMP1-1879023-9 |
1-1879023-9
| Heilind Number: | AMP1-1879023-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879023-9 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
3650 1008 0.15UH 5% 2K RL
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1624112-4 | ![]() | |
| TE Connectivity 5-1624113-2 | ![]() |


