| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1624113-2 |
| SKU: | AMP5-1624113-2 |
5-1624113-2
| Heilind Number: | AMP5-1624113-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1624113-2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
3650 2A 0.22uH 5% 2K RL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1473005-1 | SEMI HARD TRAY DDR SOCKET 200P | ![]() |
| TE Connectivity 1825910-2 | FSM2JH=6MM TACT SWITCH, HIGH TEMP | ![]() |
| TE Connectivity 7-534206-0 | 40 MODII VRT DR CE 100/115 | ![]() |
| TE Connectivity L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |


