| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879026-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12.4 Ω |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879026-0 |
1-1879026-0
| Heilind Number: | AMP1-1879026-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879026-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our precision YR1 resistor, boasting a tolerance of 0.1% for accurate performance. This thin film resistor, rated for 0.25 W power, features a resistance of 12.4 Ω and a temperature coefficient of ±15 ppm/°C. With tinned copper leads for easy installation, it operates seamlessly in a wide temperature range from -65 to 155 °C. Measuring 6.3 x 2.3 mm, this axial leaded component is designed for durability and reliability in various applications. Upgrade your projects with this high-quality resistor, essential for maintaining optimal functionality in your devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


