1-1879026-2

Heilind Number:AMP1-1879026-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879026-2
ECAD Model:
3D Model

Description:

YR1 0.1% 13R3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879026-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13.3 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879026-2

Detailed Description

Experience exceptional precision and reliability with our YR1 0.1% 13R3 Thin Film Resistor, designed for optimal performance in a variety of applications. With a power rating of .25 W and a resistance of 13.3 Ω, this axial leaded resistor boasts superior durability. Its tinned copper leads ensure secure and efficient connectivity, while its compact dimensions of 6.3 x 2.3 mm make it suitable for space-constrained environments. Operating seamlessly in a wide temperature range from -65 to 155 °C, and with a rated voltage of 250 V, this resistor is a versatile solution for your electronic circuit needs. Additionally, its ±15 ppm/°C temperature coefficient guarantees stable performance over time. Trust in the quality of our Through Hole Resistor for your next project.