1-1879026-6

Heilind Number:AMP1-1879026-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879026-6
ECAD Model:
3D Model

Description:

YR1 0.1% 14R3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879026-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14.3 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879026-6

Detailed Description

Enhance your circuit performance with our YR1 Thin Film Resistor. This high-precision component boasts a tolerance of just 0.1%, ensuring accurate and reliable operation. With a power rating of 0.25 W and a resistance of 14.3 Ω, it's suitable for a variety of applications. The axial leaded mount type and tinned copper leads make for easy installation, while its compact 6.3 x 2.3 mm dimensions save valuable board space. Operating flawlessly in temperatures ranging from -65 to 155 °C, and with a rated voltage of 250 V, this resistor is a dependable choice for demanding environments. Its temperature coefficient of ±15 ppm/°C guarantees stability over a wide range of operating conditions. Trust in the quality of our Through Hole Resistor for optimal performance in your projects.