1-1879026-7

Heilind Number:AMP1-1879026-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879026-7
ECAD Model:
3D Model

Description:

YR1 0.1% 14R7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879026-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14.7 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879026-7

Detailed Description

Enhance precision in your circuitry with this thin film resistor, boasting a remarkable tolerance of 0.1%. Designed for optimal performance, it offers a resistance of 14.7 Ω with a power rating of .25 W, ensuring reliable operation even in demanding environments. The axial leaded mount type and tinned copper leads facilitate easy installation, while the operating temperature range of -65 to 155 °C guarantees versatility. With a rated voltage of 250 V and a low temperature coefficient of ±15 ppm/°C, this resistor is perfect for applications requiring stable and accurate resistance values. Its compact dimensions of 6.3 x 2.3 mm make it suitable for various electronic setups, providing exceptional quality and longevity. Ideal for use in a wide range of industries, this component is a valuable addition to your inventory.