1-1879026-8

Heilind Number:AMP1-1879026-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879026-8
ECAD Model:
3D Model

Description:

YR1 0.1% 14R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879026-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879026-8

Detailed Description

Experience exceptional precision and reliability with our YR1 0.1% 14R Resistor. Designed for seamless integration in electronic circuits, this thin film resistor guarantees a resistance of 14 Ω with a tolerance of 0.1%, ensuring optimal performance in your applications. With a power rating of 0.25 W and a rated voltage of 250 V, it offers robust functionality while its axial leaded mount type and tinned copper leads allow for easy installation. Operating efficiently in a wide temperature range from -65 to 155 °C, and with a low temperature coefficient of ±15 ppm/°C, this resistor is ideal for demanding environments. Rest assured of its quality and compliance with industry standards, making it a perfect choice for your through hole resistor needs.