1-1879071-0

Heilind Number:AMP1-1879071-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879071-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

THS50 R68 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879071-0
Power Rating:50 W
Termination Type:Solder Lug
Resistance:.68 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879071-0

Detailed Description

Enhance your electronic projects with the THS50 R68 5% Power Resistor. This robust component, with a power rating of 50 W and rated voltage of 1250 V AC, guarantees reliable performance even in demanding applications. Featuring a wirewound element and solder lug termination type, installation is a breeze. With a resistance of .68 Ω and a tolerance of 5%, precision is assured. Measuring 72.5 x 17 x 30 mm, it's designed for chassis mount applications, making it an essential addition to your collection of connectors and passives. Rest easy knowing it's RoHS compliant, aligning with environmental standards. Upgrade your setups with this high-quality resistor.