1-1879071-2

Heilind Number:AMP1-1879071-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879071-2
ECAD Model:
3D Model

Description:

THS50 1R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879071-2
Power Rating:50 W
Termination Type:Solder Lug
Resistance:1.2 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879071-2

Detailed Description

Enhance your power circuitry with the THS50, a high-performance chassis mount resistor designed to meet demanding power dissipation requirements. With a power rating of 50 W and a resistance value of 1.2 Ω, this wirewound resistor ensures robust and reliable performance in a compact 72.5 x 17 x 30 mm package. Featuring solder lug terminations for secure connectivity, it can handle a rated voltage of 1250 V AC, making it ideal for industrial and commercial applications. With a tolerance of 5% and RoHS compliance, the THS50 guarantees precision and environmental responsibility. Upgrade your power systems with this essential component.