1-1879071-3

Heilind Number:AMP1-1879071-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879071-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

THS50 1R5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879071-3
Power Rating:50 W
Termination Type:Solder Lug
Resistance:1.5 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879071-3

Detailed Description

Enhance your electronic projects with the THS50 1R5 5% Power Resistor. This robust wirewound resistor boasts a power rating of 50 W and a resistance of 1.5 Ω, making it ideal for high-performance applications. With a rated voltage of 1250 V AC, it ensures reliable operation even in demanding environments. The solder lug termination type facilitates easy installation, while its chassis mount design offers stability. Measuring 72.5 x 17 x 30 mm, this resistor is compact yet powerful. Trust in its 5% tolerance for precise performance, and rest assured of its quality with RoHS compliance. Perfect for industrial or DIY projects, it's a versatile component for your resistor needs.