| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879071-4 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.8 Ω |
| Rated Voltage: | 1250 V AC |
| Dimensions: | 72.5 x 17 x 30 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879071-4 |
1-1879071-4
| Heilind Number: | AMP1-1879071-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879071-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the THS50 1R8 5% Power Resistor, a high-quality component designed for reliable performance. With a power rating of 50W and a resistance of 1.8Ω, this wirewound resistor ensures stable operation even under heavy loads. Its solder lug termination type offers easy installation, while its compact dimensions of 72.5 x 17 x 30mm make it suitable for chassis mounting. Rated for 1250V AC, it provides robust protection in demanding applications. RoHS compliant for environmental responsibility, this resistor is a dependable choice for power management in various industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


