1-1879071-5

Heilind Number:AMP1-1879071-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879071-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

THS50 2R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879071-5
Power Rating:50 W
Termination Type:Solder Lug
Resistance:2 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879071-5

Detailed Description

Enhance your electronic circuits with the THS50 2R0 5% Power Resistor. Designed for high-performance applications, this wirewound resistor offers a power rating of 50 W and a resistance of 2 Ω, ensuring reliable operation under demanding conditions. With a rated voltage of 1250 V AC, it provides robust protection against voltage fluctuations. The solder lug termination type allows for easy installation, while the compact dimensions of 72.5 x 17 x 30 mm make it suitable for chassis mounting. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your power management systems with this essential component from our Chassis Mount Resistors range.