1-1879071-6

Heilind Number:AMP1-1879071-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879071-6
ECAD Model:
3D Model

Description:

THS50 2R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879071-6
Power Rating:50 W
Termination Type:Solder Lug
Resistance:2.2 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879071-6

Detailed Description

Elevate your power management with the THS50 2R2 5% Chassis Mount Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 50W and a rated voltage of 1250V AC, ensuring reliable operation under demanding conditions. With a resistance of 2.2 Ω and a tolerance of 5%, it offers precise control over electrical flow. The solder lug termination type allows for easy installation, while its compact dimensions of 72.5 x 17 x 30 mm make it suitable for space-constrained environments. RoHS compliant and with two terminations, this resistor is a quality choice for your electronic projects.