1-1879071-8

Heilind Number:AMP1-1879071-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879071-8
ECAD Model:
3D Model

Description:

THS50 3R3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879071-8
Power Rating:50 W
Termination Type:Solder Lug
Resistance:3.3 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879071-8

Detailed Description

Enhance the power capacity of your electronic systems with the THS50 3R3 5% Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 50 W and a resistance of 3.3Ω, ensuring reliable operation under heavy loads. With a rated voltage of 1250 V AC, it offers robust protection against power surges. Its solder lug termination type and chassis mount design make installation a breeze, while its compact dimensions (72.5 x 17 x 30 mm) allow for versatile placement within your setup. RoHS compliant for environmentally conscious manufacturing, this resistor is a dependable choice for demanding industrial and commercial projects.