1-1879071-9

Heilind Number:AMP1-1879071-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879071-9
ECAD Model:
3D Model

Description:

THS50 3R9 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879071-9
Power Rating:50 W
Termination Type:Solder Lug
Resistance:3.9 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879071-9

Detailed Description

Enhance the performance of your electronics with our THS50 3R9 5% Power Resistor. Specifically designed for high-power applications, this wirewound resistor boasts a power rating of 50W and a resistance of 3.9Ω, ensuring reliable and efficient operation. With a rated voltage of 1250V AC, it guarantees stable performance even in demanding conditions. The solder lug termination type enables easy installation, while its compact dimensions of 72.5 x 17 x 30mm make it suitable for chassis mounting. RoHS compliant and crafted with precision, this resistor is a must-have for industrial and commercial projects. Trust in its quality, and experience enhanced functionality in your systems.