1-1879073-0

Heilind Number:AMP1-1879073-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879073-0
ECAD Model:
3D Model

Description:

THS10 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879073-0
Power Rating:10 W
Termination Type:Solder Lug
Resistance:1 Ω
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879073-0

Detailed Description

Enhance your electronic circuits with the THS10 1R0 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 10W and a resistance of 1Ω, this wirewound resistor ensures efficient power management, even under heavy loads. Featuring solder lug terminations for secure installation, it can handle up to 160V DC with ease. The compact dimensions of 30 x 17 x 9mm make it suitable for chassis mounting, offering versatility in your design. RoHS compliant and crafted with precision, this resistor guarantees quality and durability. Upgrade your projects with this essential component for optimal performance.